8-bit microcontroller featuring 32512 words of OTPROM and 920 bytes of RAM. Operates at a maximum clock frequency of 3.579MHz, with a nominal supply voltage of 5V (2.7V to 5.5V). Offers 80 I/O lines and includes PWM channels and an ADC. Packaged in a 100-terminal PQFP with commercial temperature grade (0°C to 70°C).
Freescale Semiconductor MC68HC705F32PU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3.579 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1.789 |
| ROM Programmability | OTPROM |
| ROM (words) | 32512 |
| RAM (bytes) | 920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC705F32PU to view detailed technical specifications.
No datasheet is available for this part.