8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 4MHz, operating at 2MHz. This industrial-grade integrated circuit is housed in a 16-terminal SOIC-16 package (JEDEC PDSO-G16) with a nominal supply voltage of 5V (4.5V to 5.5V). It offers 10 I/O lines and operates within an industrial temperature range of -40°C to 85°C.
Freescale Semiconductor MC68HC705K1CDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC705K1CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.