8-bit microcontroller featuring a 2.2MHz clock speed and 32 I/O lines. This industrial temperature grade component operates from 4.5V to 5.5V with a nominal supply voltage of 5V. It includes OTPROM for programmability, PWM channels, and an Analog-to-Digital Converter (ADC). Housed in a 64-terminal PQFP package (S-PQFP-G64), it measures 14mm x 14mm and supports an operating temperature range of -40°C to 105°C.
Freescale Semiconductor MC68HC705X32VFU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 22 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2.2 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC705X32VFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.