8-bit CMOS microcontroller featuring a 6800 CPU core, operating at a maximum clock frequency of 8 MHz. This industrial-grade integrated circuit offers 4096 words of OTPROM and 192 bytes of RAM, with an 8-bit external data bus and a 16-bit address bus. It includes 32 I/O lines and operates within a supply voltage range of 4.5V to 5.5V, with a maximum supply current of 27mA. Packaged in a 44-pin plastic LDCC (S-PQCC-J44), this component is rated for an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Freescale Semiconductor MC68HC711D3CFN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68HC711D3CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 192 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC711D3CFN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.