IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LDCC,44PIN,PLASTIC
Freescale Semiconductor MC68HC711D3FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 192 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.