8-bit microcontroller featuring 12288 words of OTPROM and 512 bytes of RAM. Operates at a maximum clock frequency of 8 MHz with a 2 MHz speed rating. Offers 38 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 52-terminal PQCC52 (S-PQCC-J52) with a temperature grade of INDUSTRIAL, supporting operation from -40°C to 85°C. Includes an ADC and operates with a nominal supply voltage of 5V.
Sign in to ask questions about the Freescale Semiconductor MC68HC711E9CFN2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68HC711E9CFN2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | OTPROM |
| ROM (words) | 12288 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC711E9CFN2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.