8-bit CMOS microcontroller featuring a 68HC08 CPU core. Operates at a maximum clock frequency of 16 MHz with a speed of 8.4 MHz. Includes 61440 words of FLASH ROM and 2048 bytes of RAM. Offers 50 I/O lines, PWM channels, and an ADC. Packaged in a 64-pin QFP (S-PQFP-G64) with an industrial temperature grade (-40°C to 105°C). Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Freescale Semiconductor MC68HC908AS60AVFU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.