8-bit microcontroller featuring a 68HC08 CPU core. This CMOS microcontroller operates at a maximum clock frequency of 8 MHz and offers 40 I/O lines. It includes FLASH ROM programmability, PWM channels, and an Analog-to-Digital Converter (ADC). The component is housed in a 52-pin plastic package with a JEDEC code of S-PQCC-J52, suitable for industrial temperature ranges from -40°C to 85°C. It supports a nominal supply voltage of 5V.
Freescale Semiconductor MC68HC908AS60CFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.