8-bit microcontroller featuring a 68HC08 CPU core. This CMOS microcontroller operates at a maximum clock frequency of 24 MHz and offers 48128 words of FLASH ROM and 1024 bytes of RAM. It includes 32 I/O lines, PWM channels, and an integrated ADC. The component is housed in a 44-pin QFP package (S-PQFP-G44) with a temperature grade suitable for operation between 0°C and 85°C.
Sign in to ask questions about the Freescale Semiconductor MC68HC908BD48IFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68HC908BD48IFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | FLASH |
| ROM (words) | 48128 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908BD48IFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.