8-bit Flash microcontroller featuring a 32-terminal PQFP package with 7x7mm dimensions and 0.80mm pitch. Operates across an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 5V (4.5V-5.5V range) and a maximum supply current of 20mA. Offers a maximum clock frequency of 32.8MHz, with an 8.2MHz speed, 7680 words of Flash ROM, and 384 bytes of RAM. Includes 17 I/O lines, PWM channels, and an ADC.
Freescale Semiconductor MC68HC908GR8AVFAE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| ROM (words) | 7680 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908GR8AVFAE to view detailed technical specifications.
No datasheet is available for this part.