8-bit Flash microcontroller operating at up to 8MHz, featuring 16384 words of Flash ROM and 512 bytes of RAM. This industrial-grade MCU offers 36 I/O lines, PWM channels, and an integrated ADC. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply of 5V and a maximum supply current of 20mA. The component is housed in a 44-terminal PQFP package with dimensions of 10mm x 10mm, suitable for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Freescale Semiconductor MC68HC908GT16CFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68HC908GT16CFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908GT16CFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.