8-bit Flash microcontroller featuring an 8MHz clock speed and 15872 words of ROM. This industrial-grade MCU offers 1024 bytes of RAM, 21 I/O lines, and operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. It supports PWM channels and includes an ADC, functioning across an industrial temperature range of -40°C to 85°C. Packaged in a 32-terminal PQFP with dimensions of 7x7mm, it has a maximum supply current of 30mA.
Sign in to ask questions about the Freescale Semiconductor MC68HC908GZ16CFJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68HC908GZ16CFJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 15872 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908GZ16CFJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.