8-bit microcontroller featuring a 68HC08 CPU core. Industrial temperature grade operation from -40°C to 85°C. This CMOS device is housed in a 20-pin plastic SOP package (R-PDSO-G20) with dual terminal positions. Offers a maximum clock frequency of 16 MHz, 1536 words of FLASH ROM, and 128 bytes of RAM. Includes 14 I/O lines, PWM channels, and an ADC. Operates with a nominal supply voltage of 3V, ranging from 2.7V to 3.3V.
Sign in to ask questions about the Freescale Semiconductor MC68HC908JK1ECDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68HC908JK1ECDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908JK1ECDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.