8-bit microcontroller featuring a 68HC08 CPU core. This CMOS device operates at a maximum clock frequency of 16 MHz and offers 15 I/O lines. It includes 4096 words of FLASH ROM and 128 bytes of RAM, with PWM and ADC capabilities. Packaged in a 20-pin plastic SOP (R-PDSO-G20), it supports an industrial temperature range of -40°C to 85°C and a supply voltage of 2.7V to 3.3V.
Freescale Semiconductor MC68HC908JK3CDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908JK3CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.