8-bit CMOS microcontroller featuring a 68HC08 CPU core. This industrial-grade MCU operates from 4.5V to 5.5V with a maximum clock frequency of 32.8 MHz and a maximum supply current of 30mA. It offers 16KB of FLASH ROM and 768 bytes of RAM, along with 36 I/O lines. The component includes PWM channels and an ADC, housed in a 56-pin SDIP package with an operating temperature range of -40°C to 85°C.
Freescale Semiconductor MC68HC908MR16CB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.025 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908MR16CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.