8-bit microcontroller featuring a 68HC08 CPU core. This CMOS device operates within an industrial temperature range of -40°C to 85°C and utilizes a 28-pin plastic surface-mount package (SOP, JEDEC R-PDSO-G28). It offers a maximum clock frequency of 32.8 MHz, 8192 words of FLASH ROM, and 256 bytes of RAM. The microcontroller supports up to 12 I/O lines, includes PWM channels, and possesses an Analog-to-Digital Converter (ADC). Nominal supply voltage is 5V, with a maximum supply current of 40mA.
Freescale Semiconductor MC68HC908MR8CDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.