The MC68HC908QT4CDWE is an 8-bit microcontroller with 4096 words of ROM and 128 bytes of RAM. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 7uA. The device is packaged in an 8-pin R-PDSO-G8 package and features dual terminal position. It is designed for industrial applications and has a speed of 8 bits.
Freescale Semiconductor MC68HC908QT4CDWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.