8-bit microcontroller featuring a 68HC08 CPU core. This industrial-grade CMOS device operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V, and offers a maximum clock frequency of 24MHz. It includes 4096 words of FLASH ROM, 128 bytes of RAM, 6 I/O lines, and supports PWM and ADC functionalities. Packaged in an 8-terminal LLCC with dimensions of 4mm x 4mm, it operates within an industrial temperature range of -40°C to 85°C.
Freescale Semiconductor MC68HC908QT4CFQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 4 |
| Length | 4 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.