8-bit Flash Microcontroller, operating at up to 8MHz, featuring 4096 words of Flash ROM and 128 bytes of RAM. This automotive-grade microcontroller offers 6 I/O lines, PWM channels, and an integrated ADC. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal supply voltage of 5V and a maximum supply current of 7mA. The component is housed in an 8-terminal PDIP-8 plastic package with a JEDEC code of R-PDIP-T8, measuring 7.62mm in width and 9.78mm in length, with an operating temperature range of -40°C to 125°C.
Freescale Semiconductor MC68HC908QT4MPE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908QT4MPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.