8-bit Flash microcontroller featuring an 8MHz clock speed and a maximum operating frequency of 24MHz. This industrial-grade MCU offers 128 bytes of RAM and 1536 words of FLASH ROM, with 14 I/O lines. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 7mA. The component is housed in a 16-terminal PDSO (SOIC-16) package with a JEDEC code of R-PDSO-G16, supporting PWM channels and an ADC. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Freescale Semiconductor MC68HC908QY1CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC68HC908QY1CDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC68HC908QY1CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.