The MC68HC908QY2ACDWE is a 16-pin industrial-grade microcontroller with an 8-bit architecture and 1536 words of ROM. It features 128 bytes of RAM and supports FLASH ROM programmability. Operating temperature range is from -40 to 85 degrees Celsius. The device is packaged in a R-PDSO-G16 JEDEC package, which is a 16-pin small outline package with a gull-wing lead configuration.
Freescale Semiconductor MC68HC908QY2ACDWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.