The MC7447AHX1167NB is a 32-bit RISC microprocessor with a maximum clock frequency of 167 MHz. It operates within a supply voltage range of 1.25 to 1.35 volts. The device is packaged in a 25x25mm BGA-360 ceramic package with a 1.27mm pitch. This microprocessor features a 64-bit external data bus and a 36-bit address bus, making it suitable for high-performance applications.
Sign in to ask questions about the Freescale Semiconductor MC7447AHX1167NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC7447AHX1167NB technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 167 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1167 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC7447AHX1167NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.