The MC7448HX1700LD is a 32-bit RISC microprocessor with a maximum operating frequency of 1700 MHz. It features a 64-bit external data bus and a 36-bit address bus. The device is packaged in a BGA360 package with a size of 19x19mm. The microprocessor operates within a temperature range of 0 to 105 degrees Celsius. It is designed for use in various applications requiring high-performance processing capabilities.
Sign in to ask questions about the Freescale Semiconductor MC7448HX1700LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC7448HX1700LD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 360 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1700 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC7448HX1700LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.