The MC7448HX600NC is a 32-bit RISC microprocessor with a maximum operating temperature of 105 degrees Celsius. It has a pin count of 360 and is packaged in a 19x19mm BGA360 package. The microprocessor operates within a supply voltage range of 0.95 to 1.05 volts and has a maximum clock frequency of 600 MHz. It is designed for use in high-performance applications and is suitable for use in a variety of industries.
Sign in to ask questions about the Freescale Semiconductor MC7448HX600NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC7448HX600NC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 360 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 600 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 600 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC7448HX600NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.