32-bit RISC microprocessor operating at a maximum clock frequency of 1.267GHz. Features 1MB L2 cache, AltiVec, and MPX/60x bus support. This industrial-grade component offers a 64-bit external data bus and a 36-bit address bus, with a supply voltage range of 1V to 1.1V. Packaged in a 360-terminal S-CBGA-B360 with dimensions of 25x25mm, it operates within an industrial temperature range of -40°C to 105°C.
Sign in to ask questions about the Freescale Semiconductor MC7448THX1267ND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC7448THX1267ND technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 360 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B360 |
| Width | 25 |
| Length | 25 |
| Pin Count | 360 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 36 |
| Bit Size | 32 |
| Speed | 1267 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC7448THX1267ND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.