The MC8610TPX1066JB is a 32-bit RISC microprocessor with a 64-bit external data bus and a 16-bit address bus. It operates at a maximum temperature of 105°C and a minimum temperature of -40°C. The device is packaged in a 28x28mm BGA783 package and is designed for industrial applications. It has a supply voltage range of 0.95V to 1.05V and a speed of 1066 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC8610TPX1066JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC8610TPX1066JB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 783 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Pin Count | 783 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1066 |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC8610TPX1066JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.