The MC8640DTVU1067NC is a 32-bit microprocessor with a maximum operating frequency of 1067 MHz. It features a 32-bit external data bus and a 32-bit address bus. The device is rated for industrial temperature grade, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The microprocessor is packaged in a 33 x 33 mm ceramic FCBGA-1023 package, compliant with ROHS regulations.
Sign in to ask questions about the Freescale Semiconductor MC8640DTVU1067NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC8640DTVU1067NC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 1023 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1023 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1 |
| Clock Frequency-Max | 166.66 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1067 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC8640DTVU1067NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.