32-Bit Power Architecture SoC, 2 X 1333MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, -40 to 105C, Rev 3
Freescale Semiconductor MC8641DTHX1333JE technical specifications.
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | No |
| Eccn Code | 3A991.A.1 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.