The MC8641DVU1000GC is a 32-bit microprocessor with a nominal supply voltage of 1.05V, minimum supply voltage of 1V, and maximum supply voltage of 1.1V. It operates at a maximum clock frequency of 1000MHz and features a 32-bit external data bus width and 32-bit address bus width. The microprocessor is packaged in a 33mm x 33mm BGA-1023 package, compliant with ROHS standards, and is manufactured by Freescale Semiconductor.
Sign in to ask questions about the Freescale Semiconductor MC8641DVU1000GC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC8641DVU1000GC technical specifications.
| Number of Terminals | 1023 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1023 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 1000 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 166.66 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC8641DVU1000GC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.