The MC8641DVU1000GE is a 32-bit microprocessor with a supply voltage range of 1.0V to 1.1V and a maximum clock frequency of 1000MHz. It features a 32-bit external data bus and a 32-bit address bus. The device is packaged in a 33mm x 33mm ceramic BGA-1023 package, compliant with ROHS standards. The microprocessor is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the Freescale Semiconductor MC8641DVU1000GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC8641DVU1000GE technical specifications.
| Number of Terminals | 1023 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Pin Count | 1023 |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 1000 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 166.66 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC8641DVU1000GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.