8-bit FLASH microcontroller featuring an 8MHz clock speed and 16KB ROM. This industrial temperature grade component offers 1024 bytes of RAM, 30 I/O lines, and includes PWM and ADC capabilities. Housed in a 42-terminal PDIP package with dual terminal positions, it operates within a 4.5V to 5.5V supply voltage range and has a maximum supply current of 20mA. Operating temperature spans from -40°C to 85°C.
Freescale Semiconductor MC908AP16ACB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 42 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908AP16ACB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.