The MC908AS60AMFU is a 64-pin quad flat pack microcontroller from Freescale Semiconductor. It operates within a temperature range of -40 to 125°C and has a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device features 50 I/O lines and is a microcontroller with 8-bit architecture and FLASH ROM programmability. It also includes PWM channels and an ADC, but does not have DMA or DAC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MC908AS60AMFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC908AS60AMFU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908AS60AMFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.