8-bit Flash microcontroller featuring a maximum clock frequency of 16MHz and operating speed of 8.4MHz. This PQFP64 package, measuring 14x14mm with a 0.80mm pitch, offers 64 terminals and 50 I/O lines. Designed for industrial temperature grades (-40°C to 85°C), it supports a nominal supply voltage of 5V (4.5V to 5.5V). Includes PWM channels and an Analog-to-Digital Converter (ADC).
Freescale Semiconductor MC908AZ32ACFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908AZ32ACFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.