8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 32MHz, operating at 8MHz. This industrial-grade integrated circuit offers 37 I/O lines, an 8-bit external data bus, and an 8-bit address bus. It includes PWM channels and an Analog-to-Digital Converter (ADC), with a supply voltage range of 4.5V to 5.5V. Packaged in a 48-terminal PQFP with dimensions of 7x7mm, it operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Freescale Semiconductor MC908GR16ACFAER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC908GR16ACFAER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908GR16ACFAER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.