8-bit microcontroller featuring FLASH memory, operating at up to 8.2MHz. This industrial-grade MCU offers 32 terminals in a 7x7mm PQFP package with a 0.80mm pitch. It supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V, and boasts 17 I/O lines. Key peripherals include PWM channels and an ADC, with 8192 words of FLASH and 384 bytes of RAM. Operating temperature range is -40°C to 105°C.
Freescale Semiconductor MC908GR8VFAR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908GR8VFAR2 to view detailed technical specifications.
No datasheet is available for this part.