8-bit Flash Microcontroller, operating at up to 8 MHz, featuring 61440 words of Flash ROM and 2048 bytes of RAM. This industrial-grade MCU offers 37 I/O lines, PWM channels, and an integrated ADC. It is housed in a 32-terminal PQFP package with dimensions of 7 x 7 mm and a 1.40 mm height, operating within a temperature range of -40°C to 85°C. The supply voltage range is 4.5V to 5.5V, with a nominal 5V, and a maximum supply current of 30mA.
Freescale Semiconductor MC908GZ60CFJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908GZ60CFJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.