8-bit microcontroller featuring 8KB FLASH program memory and 256 bytes of RAM. Operates at a maximum clock frequency of 8MHz, with a maximum speed of 8. This industrial-grade MCU offers 14 I/O lines, PWM channels, and an integrated ADC. Housed in a 16-terminal SOIC-16 package (PDSO16) with a 1.27mm pitch, it supports a supply voltage range of 4.5V to 5.5V and operates from -40°C to 105°C.
Freescale Semiconductor MC908QB8VDWE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908QB8VDWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.