8-bit microcontroller featuring 4096 words of FLASH ROM and 128 bytes of RAM. Operates at a maximum clock frequency of 32 MHz with a nominal supply voltage of 5V (4.5V to 5.5V range). Includes 14 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in a 16-terminal R-PDSO-G16 JEDEC package, suitable for industrial temperature ranges from -40°C to 85°C.
Freescale Semiconductor MC908QY4ACDTE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908QY4ACDTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.