8-bit microcontroller featuring FLASH ROM and 128 bytes of RAM. Operates at a maximum clock frequency of 32 MHz, with a typical speed of 8 MHz. Includes 14 I/O lines, PWM channels, and an ADC. Housed in a 16-terminal, lead-free plastic DIP package (R-PDIP-T16) with dimensions of 19.175 mm length and 7.62 mm width. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 5V.
Freescale Semiconductor MC908QY4ACPE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC908QY4ACPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.