16-bit Flash Microcontroller operating at up to 16MHz, featuring 1024 words of ROM and 2048 bytes of RAM. This industrial-grade MCU offers 58 I/O lines, a 16-bit external data bus, and a 16-bit address bus. It supports PWM channels and includes an ADC, with a supply voltage range of 4.5V to 5.5V. Packaged in an 80-terminal PQFP with dimensions of 14mm x 14mm, it operates within an industrial temperature range of -40°C to 85°C.
Freescale Semiconductor MC912D60PCFU8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.