16-bit Flash microcontroller featuring an 8MHz clock speed and a maximum clock frequency of 16MHz. This industrial-grade MCU offers 85 I/O lines, 16-bit external data and address bus widths, and a 112-terminal PQFP package (S-PQFP-G112). Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5V (4.5V to 5.5V) and includes PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC912DG128ACPVR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.