16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 16 MHz. This CMOS device is housed in a 112-terminal, 20x20mm S-PQFP-G112 plastic package, suitable for industrial temperature ranges from -40°C to 105°C. It offers 83 I/O lines, a 16-bit external data and address bus, and 2048 words of FLASH ROM with 8192 bytes of RAM. Integrated peripherals include PWM channels and an ADC.
Freescale Semiconductor MC912DG128AVPV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC912DG128AVPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.