The MC92501GC is a specialized telecom IC with 256 terminals, packaged in a 27mm x 27mm BGA. It operates over an industrial temperature range of -40°C to 85°C and is supplied at 3.3V. This IC is designed for use in telecom applications and is manufactured by Freescale Semiconductor.
Checking distributor stock and pricing after the page loads.
Freescale Semiconductor MC92501GC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | 5A991 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.