The MC9328MX1DVM15 is a 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius. It features a 256-pin LFBGA package with a width and length of 14mm. The device operates within a supply voltage range of 1.7 to 1.9 volts and has a maximum clock frequency of 16 MHz. The microprocessor has a 32-bit address bus and a 32-bit external data bus, with a bit size of 32 bits.
Sign in to ask questions about the Freescale Semiconductor MC9328MX1DVM15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9328MX1DVM15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 150 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9328MX1DVM15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.