This 32-bit microprocessor operates at a maximum clock frequency of 266 MHz and a supply voltage of 1.45 to 1.65V. It is packaged in a 14x14mm MAPBGA-289 package with a 0.65mm pitch. The device has a temperature grade of industrial and is suitable for use in a wide range of applications.
Sign in to ask questions about the Freescale Semiconductor MC9328MX21SCVKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9328MX21SCVKR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Pin Count | 289 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9328MX21SCVKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.