This 32-bit microprocessor operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum clock frequency of 32 MHz and a supply voltage range of 1.45 to 1.65 volts. The device is packaged in a 289-pin MAPBGA with a 0.65 mm pitch and 1.41 mm height. It is designed for commercial use and is lead-free.
Sign in to ask questions about the Freescale Semiconductor MC9328MX21SVKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9328MX21SVKR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Pin Count | 289 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.45 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 266 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9328MX21SVKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.