This 32-bit RISC microprocessor operates within a temperature range of -30 to 70 degrees Celsius. It has a 32-bit external data bus and a 25-bit address bus. The device is supplied with a voltage between 1.8 and 2 volts and has a maximum clock frequency of 16 MHz. The microprocessor is packaged in a 13 x 13 mm, 0.80 mm pitch, ROHS compliant, plastic MAPBGA-225 package.
Sign in to ask questions about the Freescale Semiconductor MC9328MXLDVP20R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9328MXLDVP20R2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 225 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 13 |
| Length | 13 |
| Pin Count | 225 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9328MXLDVP20R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.