8-bit CMOS microcontroller featuring a maximum clock frequency of 16 MHz and 40 ns instruction time. This QFP, 44-pin plastic package offers 34 I/O lines, 32KB of FLASH ROM, and 2KB of RAM. Operating across an automotive temperature grade from -40°C to 125°C, it supports a supply voltage range of 2.7V to 5.5V with a nominal 5V. Includes PWM channels and an ADC.
Freescale Semiconductor MC9S08AC32CFGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08AC32CFGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.