8-bit microcontroller featuring an S08 core, operating at a maximum clock frequency of 40MHz. This industrial-grade MCU offers 60KB of FLASH memory and 2048 bytes of RAM. It includes 54 I/O lines and is housed in a 64-terminal, 14mm x 14mm QUAD JEDEC S-PQFP-G64 package. Designed for a temperature range of -40°C to 85°C, it supports a supply voltage from 2.7V to 5.5V with a nominal 3V. Capabilities include PWM channels and an Analog-to-Digital Converter (ADC).
Sign in to ask questions about the Freescale Semiconductor MC9S08AW60CFUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MC9S08AW60CFUER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 63280 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08AW60CFUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.