8-bit microcontroller featuring a 40MHz clock speed and FLASH ROM programmability. This integrated circuit offers 2048 bytes of RAM and 63280 words of ROM. It includes 54 I/O lines, PWM channels, and an ADC, operating within an automotive temperature grade from -40°C to 125°C. The component is housed in a 44-terminal PQFP package measuring 10 x 10 mm with a 0.80 mm pitch. Nominal supply voltage is 3V, with a range of 2.7V to 5.5V.
Freescale Semiconductor MC9S08AW60MFGE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 63280 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S08AW60MFGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.